• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SpeaKa Professional SP-7869840 DIN connector / Jack Audio/phono Adapter [1x Jack plug 3.5 mm - 1x Diode socket 5-pin (DI

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

361 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.49 / piece)
€ 3.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

SpeaKa Professional DIN connection/jack adapter Diode socket 5-pin (DIN) jack plug / 3.5 mm jack plug

  • 3.5 mm plug (stereo)
  • 5-pin DIN-socket (3-pin switched) stereo output

Technical specifications

Product type

Audio/phono Adapter

Connection type

DIN connector

Jack

No. of A connectors

1 x

Type A

Jack plug 3.5 mm

No. of B connections

1 x

Type B

Diode socket 5-pin (DIN)

Cable length

20 cm

Factory colour

Black

Connector version

straight

Cable use

Audio/phono

Version

Adapter

Cable design

Round

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1967460 SpeaKa Professional SP-7869840 DIN connector / Jack Audio/phono Adapter [1x Jack plug 3.5 mm - 1x Diode socket 5-pin (DI

Description

Audio adapter cable with 5-pin DIN-socket and 3.5 mm jack plug.

This text is machine translated.

What kind of Audio Adapters, Couplers & Splitters are you looking for?

More interesting products

(*All information is plus legal VAT)