• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SpeaKa Professional SP-7870248 Jack / RCA Audio/phono Y adapter [1x Jack plug 3.5 mm - 2x RCA socket (phono)] Black

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

612 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.29 / piece)
€ 2.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

SpeaKa Professional/phono adapter plug, 3.5mm jack/RCA Jack, Cinch socket

  • Stereo jack to 2 cinch couplings (mono)
  • Adapter to connect MP3 player, CD player to a stereo/mixer.

Technical specifications

Product type

Audio/phono Y adapter

Connection type

Jack

RCA

No. of A connectors

1 x

Type A

Jack plug 3.5 mm

No. of B connections

2 x

Type B

RCA socket (phono)

Factory colour

Black

Connector version

straight

Cable use

Audio/phono

Version

Y adapter

Audio channels

Stereo

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1967562 SpeaKa Professional SP-7870248 Jack / RCA Audio/phono Y adapter [1x Jack plug 3.5 mm - 2x RCA socket (phono)] Black

Description

Adapter plug for connecting a stereo system with phono-inputs to a 3.5 mm headphone connection.

This text is machine translated.

What kind of Audio Adapters, Couplers & Splitters are you looking for?

More interesting products

(*All information is plus legal VAT)