• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SpeaKa Professional SP-7869924 RCA Audio/phono Y adapter [2x RCA plug (phono) - 1x RCA socket (phono)] Black

1/5
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 3.99 / piece)
€ 3.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

SpeaKa Professional phono adapter phono socket/phono plug, cinch plug

  • For distributing a mono-audio signal to a stereo input (dual-mono)

Technical specifications

Product type

Audio/phono Y adapter

Connection type

RCA

No. of A connectors

2 x

Type A

RCA plug (phono)

No. of B connections

1 x

Type B

RCA socket (phono)

Cable length

20 cm

Factory colour

Black

Connector version

straight

Cable use

Audio/phono

Version

Y adapter

Audio channels

Stereo

Cable design

Round

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1967481 SpeaKa Professional SP-7869924 RCA Audio/phono Y adapter [2x RCA plug (phono) - 1x RCA socket (phono)] Black

Description

Adapter cable for distributing audio signals. The cables have a phono-socket and 2 phono-plugs (red/white).

This text is machine translated.

What kind of Audio Adapters, Couplers & Splitters are you looking for?

More interesting products

(*All information is plus legal VAT)