• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SpeaKa Professional SP-7870176 Jack Audio/phono Cable [1x Jack plug 3.5 mm - 1x Jack plug 3.5 mm] 1.00 m Black gold plat

1/4
Product type
Audio/phono Cable
Connection type
Jack
Type A
Jack plug 3.5 mm
Type B
Jack plug 3.5 mm
Cable length
1.00 m
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 3.79 / piece)
€ 9.99
-62 %
€ 3.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

SpeaKa Professional 3.5 mm jack connection cable 4-pin angled 1 m

  • For the connection of smartphones and tablets with headsets
  • 110° angled jack plug
  • Gold-plated plug contacts
  • 4-pin

Technical specifications

Product type

Audio/phono Cable

Connection type

Jack

No. of A connectors

1 x

Type A

Jack plug 3.5 mm

No. of B connections

1 x

Type B

Jack plug 3.5 mm

Cable length

1.00 m

Factory colour

Black

Shielding

none

Connector version

angled on one side

Cable features

gold plated connectors

with sleeve

28

Cable use

Audio/phono

Version

Cable

Copper

Cable design

Round

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1967544 SpeaKa Professional SP-7870176 Jack Audio/phono Cable [1x Jack plug 3.5 mm - 1x Jack plug 3.5 mm] 1.00 m Black gold plat

Description

The jack cable with two-sided 4-pin 3.5 mm jack plug (gold plated) is used for the connection of e.g. Smartphone or tablet to headset.

Angled for every corner
The 110° angled jack plug prevents kinking of the cable, thus enabling a comfortable transportation enables and the socket is protected.

Robust metal plug
The robust metal plug provides for best shielding properties and guarantees a reliable signal transmission.

Copper Core
The core is the key element of any cable. This one uses copper to ensure optimum data transfer. In addition to low impedance, copper stands for mechanical resilence, excellent bendability and durability. Moreover, copper wire resistance ratings are much lower than those of cables with cheap steel (CCS) or aluminum (CCA) conductors. All of which makes renkforce cables the perfect choice for a speedy and safe data transfer.

Gold Is Key
The gold-plated plugs and plug-in contacts protect against corrosion and increase and, by the way the conductivity. All of which makes renkforce cables the perfect choice for a speedy and safe data transfer.

This text is machine translated.

What kind of Audio Cables are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.