• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SpeaKa Professional SP-7870264 Jack Audio/phono Adapter [1x Jack plug 3.5 mm - 1x Jack socket 2.5 mm] Black

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 2.49 / piece)
€ 4.49
-45 %
€ 2.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

SpeaKa Professional Jack adapter 3.5 mm jack plug/jack 2.5 mm

  • 3.5 mm jack plug (stereo) on 2.5 mm jack socket (stereo)

Technical specifications

Product type

Audio/phono Adapter

Connection type

Jack

No. of A connectors

1 x

Type A

Jack plug 3.5 mm

No. of B connections

1 x

Type B

Jack socket 2.5 mm

Factory colour

Black

Connector version

straight

Cable use

Audio/phono

Version

Adapter

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1967566 SpeaKa Professional SP-7870264 Jack Audio/phono Adapter [1x Jack plug 3.5 mm - 1x Jack socket 2.5 mm] Black

Description

Jack adapter to be used for e.g. to connect headphones with 2.5 mm connector on 3.5 mm connectors also.

This text is machine translated.

What kind of Audio Adapters, Couplers & Splitters are you looking for?