• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SpeaKa Professional SP-7870276 Jack / RCA Audio/phono Adapter [1x Jack plug 3.5 mm - 1x RCA socket (phono)] Black

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 2.49 / piece)
€ 2.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Audio/phono Adapter

Connection type

Jack

RCA

No. of A connectors

1 x

Type A

Jack plug 3.5 mm

No. of B connections

1 x

Type B

RCA socket (phono)

Factory colour

Black

Connector version

straight

Cable use

Audio/phono

Version

Adapter

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1967569 SpeaKa Professional SP-7870276 Jack / RCA Audio/phono Adapter [1x Jack plug 3.5 mm - 1x RCA socket (phono)] Black

Description

Audio or video adapters to generate a signal from a 3.5 mm socket on a RCA plug.

This text is machine translated.

What kind of Audio Adapters, Couplers & Splitters are you looking for?