• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SpeaKa Professional SP-7870272 RCA Audio/phono Adapter [1x RCA plug (phono) - 1x RCA plug (phono)] Black

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 0.94 / piece)
€ 4.19
-78 %
€ 0.94
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

SpeaKa Professional phono adapter Pair phono plug/phono plug

  • 2-pcs set

Technical specifications

Product type

Audio/phono Adapter

Connection type

RCA

No. of A connectors

1 x

Type A

RCA plug (phono)

No. of B connections

1 x

Type B

RCA plug (phono)

Factory colour

Black

Connector version

straight

Cable use

Audio/phono

Version

Adapter

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1967568 SpeaKa Professional SP-7870272 RCA Audio/phono Adapter [1x RCA plug (phono) - 1x RCA plug (phono)] Black

Description

2-pc plug connector set for each of the 2 RCA jacks are to be connected to one another.

This text is machine translated.

Scope of delivery

  • 2 x cinch connector plug

What kind of Audio Adapters, Couplers & Splitters are you looking for?