• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SpeaKa Professional SP-7870576 Jack Audio/phono Y adapter [2x Jack plug 3.5 mm - 1x Jack socket 3.5 mm] Black

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 6.49 / piece)
€ 6.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

SpeaKa super soft headset jack adapter 4-pin

  • Jack socket 3.5 mm (4-pin) to 2 x 3.5 mm jack plug (3-pin)
  • SuperSoft cable jacket for extra flexibility
  • Gold-plated plug contacts

Technical specifications

Product type

Audio/phono Y adapter

Connection type

Jack

No. of A connectors

2 x

Type A

Jack plug 3.5 mm

No. of B connections

1 x

Type B

Jack socket 3.5 mm

Cable length

21 cm

Factory colour

Black

Shielding

Shielding film

Connector version

straight

Cable features

gold plated connectors

SuperSoft sheath

30

Cable use

Audio/phono

Version

Y adapter

Cable design

Round

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1967644 SpeaKa Professional SP-7870576 Jack Audio/phono Y adapter [2x Jack plug 3.5 mm - 1x Jack socket 3.5 mm] Black

Description

With this 4-pin Y-adapter, you can use a only for mobile devices suitable headset now also at the home PC. You can use the 3.5 mm jack socket on your computer or tablet, in addition to the sound, even the headset integrated microphone use. The cable sheath is highly flexible and thus prevents unwanted windings of the cable.

This text is machine translated.

Features

  • Cable diameter: 3 mm

Hints

The pin assignment for this Y-adapter is after CTIA.
It is usually from Apple (iPhone, iPad, iPod and MacBook), Xbox, HTC, or something newer Nokia, Samsung and Sony mobile phones. Also, in some notebooks from DELL, Lenovo and HP, as well as in tablets are used.

What kind of Audio Adapters, Couplers & Splitters are you looking for?

More interesting products

(*All information is plus legal VAT)