• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SpeaKa Professional USB-C cable 2.00 m Black/grey SP-14353908

1/7
Product type
USB-C cable
Version
Connection cable
Cable length
2.00 m
Connector version
straight
Factory colour
Black/grey
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

514 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.49 / piece)
€ 8.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Speaka Professional USB-C® to 2RCA Audio cable 2m

  • Seamless Connectivity: Connect your USB-C® smartphones, tablets, or laptops directly to amplifiers, speakers, or home theater systems.
  • Lossless Audio Experience: High-purity oxygen-free copper (OFC) ensures crystal-clear sound transmission without signal degradation.
  • Premium Build: Features a sophisticated braided cable and sleek aluminum alloy shells for durability and style.
  • Plug & Play: Instant high-fidelity audio with no drivers or software required.

Technical specifications

  • Connection type : USB-C® to 2x RCA Audio
Product type

USB-C cable

Version

Connection cable

Factory colour

Black/grey

Cable length

2.00 m

Signal flow

Unidirectional (A→B)

Shielding

Braid shielding

28

Cable design

Round

Connector version

straight

Copper

Transfer rate (max.)

480 MBit/s

Connection type

RCA

Cable type

USB cable

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3588477 SpeaKa Professional USB-C cable 2.00 m Black/grey SP-14353908

Description

Features

  • High-Quality Core: Features a (7/0.12 mm BC)3C bare copper configuration for superior conductivity and stable audio signals.
  • Triple Shielding: Integrated aluminum foil (AL) shielding eliminates EMI/RFI interference for noise-free, crystal-clear audio.
  • Durable Jacket: Flexible PVC inner layer and premium nylon braided exterior ensure maximum durability and tangle resistance.

Scope of delivery

  • Cable

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)