• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SpeaKa Professional USB-C® Cable USB-C® plug, USB-C® plug 15.00 m Black SP-9505616 TPE coating USB-C® screen cable

1/4
Product type
USB-C® screen cable
Connection type
USB-C®
Version
Cable
Connection type
USB-C® to USB-C®
Connections
USB-C® plug
USB-C® plug
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

14 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 109.99 / piece)
€ 109.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

SPEAKA Professional fibre optic hybrid USB-C male to USB-C male cable, 15M

  • Fibre optic USB-C cable with premium quality cable and conductor core
  • Bandwidth 21.6 Gbps without signal loss or delay
  • Supports resolutions up to 4K 60 Hz including HDR
  • Supports DP 1.2 mode
  • Plug-and-play, no adapter or driver/software required
  • No external power supply required

Technical specifications

Product type

USB-C® screen cable

Connection type

USB-C®

Version

Cable

Connection type

USB-C® to USB-C®

Connections

USB-C® plug

USB-C® plug

Connector version

straight

Video resolution

3840 x 2160 Pixel

Max. frequency

60 Hz

Cable length

15.00 m

Factory colour

Black

Cable features

TPE coating

Signal flow

Unidirectional (A→B)

Cable use

USB-C®

DisplayPort

Cable design

Round

FO

Shielding

Shielding film

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2376404 SpeaKa Professional USB-C® Cable USB-C® plug, USB-C® plug 15.00 m Black SP-9505616 TPE coating USB-C® screen cable

Description

The Renkforce USB-C™ DisplayPort™1.2 cable is ideal for connecting a high-resolution display or projector with DisplayPort™ 1.2-compliant USB-C™ connection and a compatible computer/notebook over a long distance.

This text is machine translated.

Features

  • Gold-plated connector pin with nickel-plated shell
  • Round cable black TPE jacket OD 4.5±0.2 mm
  • 4-core OM3 multimode fibre (high speed data) and 7-core copper cable

Scope of delivery

  • Fibre optic hybrid USB-C male to USB-C male cable

Hints

Not suitable for transmitting USB signals and for supplying power to devices.The cable can only be used in one signal direction and the plugs are therefore appropriately marked (source / display).

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 173.76€ 168.76*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)