• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Spelsberg 01009201 GBZ 2 Distribution board No. of partitions = 12 No. of rows = 1 Content 1 pc(s)

Image similar
Product type
Distribution board
No. of partitions
12
No. of rows
1
Width
320 mm
Height
320 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 200.00 / piece)
€ 200.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Protection system: IP65
  • Material: Plastic
  • Internal depth 142 mm
  • Cover design: Transparent cover, closed
  • DIN rail: Yes
Product type

Distribution board

No. of partitions

12

No. of rows

1

Factory colour

Grey

Width

320 mm

Height

320 mm

Dim

(W x H x D) 320 x 320 x 179 mm

Depth

179 mm

Content

1 pc(s)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2379641 Spelsberg 01009201 GBZ 2 Distribution board No. of partitions = 12 No. of rows = 1 Content 1 pc(s)

Description

Lightning protection housing, industrial quality for blowing out lightning protection devices, with special screws for pressure compensation, including mounting plate and carrying system, 3 x housing connectors (GGV), with transparent cover

This text is machine translated.

Hints

Safety-relevant component - installation only by skilled workers