• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Spelsberg 59113201 SVi A 12 Distribution board Structure No. of partitions = 12 No. of rows = 1 Content 1 pc(s)

Product type
Distribution board
No. of partitions
12
No. of rows
1
Mounting type
Structure
Width
150 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

12 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 164.99 / piece)
€ 164.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Protection system: IP65Material: PlasticCover type: Hinged lidWith mounting rail: Yes
Product type

Distribution board

No. of partitions

12

with PE and N terminals

Yes

No. of rows

1

Mounting type

Structure

Width

150 mm

Height

300 mm

Dim

(W x H x D) 150 x 300 x 156 mm

Depth

156 mm

Content

1 pc(s)

Surface mounting

150

300 mm

156 mm

TRUE

Plastic

IP65

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2379401 Spelsberg 59113201 SVi A 12 Distribution board Structure No. of partitions = 12 No. of rows = 1 Content 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2379401 Spelsberg 59113201 SVi A 12 Distribution board Structure No. of partitions = 12 No. of rows = 1 Content 1 pc(s)

Description

Machine casing 1-row, Industrial Quality 12 division units, with folding window, 1x PE/N terminal (2x (1 x 25qmm + 7 x 4(6)qmm)

This text is machine translated.

Hints

Safety relevant component - Only by skilled workers

More interesting products

(*All information is plus legal VAT)