• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Spelsberg 1632801 GTA 328-KT-t Plus Distribution board No. of partitions = 28 No. of rows = 2 Content 1 pc(s)

Product type
Distribution board
No. of partitions
28
No. of rows
2
Width
320 mm
Height
440 mm
EAN:
Part number:
Item no:
Dispatches on Tue 17 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 319.00 / piece)
€ 319.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Technical specifications

  • Protection system: IP65
  • Material: Plastic
  • Cover design: Door transparent, closed
  • DIN rail: Yes
Product type

Distribution board

No. of partitions

28

No. of rows

2

Factory colour

Grey

Width

320 mm

Height

440 mm

Dim

(W x H x D) 320 x 440 x 179 mm

Depth

179 mm

Content

1 pc(s)

Other

Grey

320

TRUE

440 mm

179 mm

7035

FALSE

2

Door

Plastic

28

IP65

FALSE

Closed

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2379652 Spelsberg 1632801 GTA 328-KT-t Plus Distribution board No. of partitions = 28 No. of rows = 2 Content 1 pc(s)

Description

Circuit breaker housing with additional connection space, industrial quality, 28 division units, 2-row, without PE/N terminals, Cover and labeling strips, 3 x casing connectors (GGV), with transparent folding door

This text is machine translated.

Hints

Safety-relevant component - installation only by skilled workers

More interesting products

(*All information is plus legal VAT)