• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Spelsberg 07500501 Busbar mount 630 A 1 pc(s)

Image similar
Product type
Busbar mount
Number of pins
5
Nominal current
630 A
Nominal current - rounded value
630 A
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 28.99 / piece)
€ 28.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Track distance 60 mm
Product type

Busbar mount

Number of pins

5

Nominal current

630 A

Nominal current - rounded value

630 A

Content

1 pc(s)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2379996 Spelsberg 07500501 Busbar mount 630 A 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2379996 Spelsberg 07500501 Busbar mount 630 A 1 pc(s)

Description

1 x busbar holder, universal, 5-pole for rails 12 x 10mm-30 x 10mm, with screws, busbar cross-sections of the GTI program:, 250A = L1...L3, 12 x 10mm, PE/N: 12 x 10mm, 400A = L1...L3, 20 x 10mm, N: 20 x 10mm, 630A = L1...L3, 30 x 10mm, N: 25 x 10mm, PE/N: 12 x 10mm

This text is machine translated.

Hints

Safety-relevant component - installation only by skilled workers

What kind of Distribution Cabinet Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)