• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Spelsberg 07950001 Fuse bottom Fuse size = 00 160 A 1 pc(s)

Product type
Fuse bottom
Fuse size
00
Number of pins
3
Nominal current - rounded value
160 A
Type
Rider execution
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 91.99 / piece)
€ 91.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Technical specifications

  • Size NH00:
Type

Rider execution

Product type

Fuse bottom

Fuse size

00

Number of pins

3

Content

1 pc(s)

Nominal current

160 A

Nominal current - rounded value

160 A

Other

TRUE

Screwed terminal

160 A

3

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2379880 Spelsberg 07950001 Fuse bottom Fuse size = 00 160 A 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2379880 Spelsberg 07950001 Fuse bottom Fuse size = 00 160 A 1 pc(s)

Description

NH-fuse base, for 60mm rail system, copper rails 12/20/30 x 10mm, size NH 00, outlet top, 160 A, clamp

This text is machine translated.

Hints

Safety relevant component - Only by skilled workers

More interesting products

(*All information is plus legal VAT)