• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Spelsberg 15500501 Mounting plate Steel 1 pc(s)

Product type
Mounting plate
Dim
(W x H) 64 mm x 1.5 mm
Content
1 pc(s)
Material
Steel
Width
64 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.99 / piece)
€ 4.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Galvanised surface
  • Punching: Yes
Product type

Mounting plate

Dim

(W x H) 64 mm x 1.5 mm

Content

1 pc(s)

Material

Steel

Width

64 mm

Height

1.5 mm

64

1.5 mm

Galvanized

Steel

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2379444 Spelsberg 15500501 Mounting plate Steel 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2379444 Spelsberg 15500501 Mounting plate Steel 1 pc(s)

Description

Mounting plate made of steel sheet

This text is machine translated.

Hints

Safety-relevant component - installation only by skilled workers

What kind of Distribution Cabinet Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)