• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Spelsberg 19500101 TK MPI-77 TK Mounting Plate For Plastic Casing (L x W) 45 mm x 45 mm Insulation material HP Melamin-P

Product type
Mounting plate
Length
45 mm
Width
45 mm
Material
Phenolic paper
Dim
(L x W) 45 mm x 45 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 4 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.99 / piece)
€ 5.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Mounting plate

Length

45 mm

Width

45 mm

Dim

(L x W) 45 mm x 45 mm

Material thickness

3 mm

Material

Phenolic paper

Compatible with (details)

PS 77

Content

1 pc(s)

Type

TK MPI-77

Material (details)

Insulation material HP Melamin-Phenol

Type

TK MPI-77

45

2.5 mm

Untreated

Plastic

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 531013 Spelsberg 19500101 TK MPI-77 TK Mounting Plate For Plastic Casing (L x W) 45 mm x 45 mm Insulation material HP Melamin-P

User & Safety Instructions

User & Safety Instructions 531013 Spelsberg 19500101 TK MPI-77 TK Mounting Plate For Plastic Casing (L x W) 45 mm x 45 mm Insulation material HP Melamin-P

Description

The mountng plates are made of insulating material for a simple placement of additional holes.

Scope of delivery

  • Incl. mounting materials.

Hints

Safety-relevant component - installation only by skilled workers

More interesting products

(*All information is plus legal VAT)