• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Spelsberg 19500901 TK MPI-1309 TK Mounting Plate For Plastic Casing (L x W) 110 mm x 74 mm Insulation material HP Melami

Product type
Mounting plate
Length
110 mm
Width
74 mm
Material
Phenolic paper
Dim
(L x W) 110 mm x 74 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

15 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.99 / piece)
€ 7.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Mounting plate

Length

110 mm

Width

74 mm

Dim

(L x W) 110 mm x 74 mm

Material thickness

3 mm

Material

Phenolic paper

Compatible with (details)

PS 1309

Content

1 pc(s)

Type

TK MPI-1309

Material (details)

Insulation material HP Melamin-Phenol

Type

TK MPI-1309

110

2.5 mm

Untreated

Plastic

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 531018 Spelsberg 19500901 TK MPI-1309 TK Mounting Plate For Plastic Casing (L x W) 110 mm x 74 mm Insulation material HP Melami

User & Safety Instructions

User & Safety Instructions 531018 Spelsberg 19500901 TK MPI-1309 TK Mounting Plate For Plastic Casing (L x W) 110 mm x 74 mm Insulation material HP Melami

Description

The mountng plates are made of insulating material for a simple placement of additional holes.

Scope of delivery

  • Incl. mounting materials.

Hints

Safety-relevant component - installation only by skilled workers

More interesting products

(*All information is plus legal VAT)