• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Spelsberg 20342001 Plug M20 Plastic Light grey 600 pc(s)

Product type
Plug
External thread
M20
Type
Ø 20 mm
Material
Plastic
Clamp Ø
9 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 600 pc(s))
Total (€ 0.34 / piece)
€ 204.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

WST Doping Pops

Our service for you

Technical specifications

  • For wall thickness 1 - 11 mm
Product type

Plug

Factory colour

Light grey

External thread

M20

Type

Ø 20 mm

Material

Plastic

Clamp Ø

9 mm

Terminal Ø (max.)

16 mm

IP54

Halogen-free

Yes

Content

600 pc(s)

RoHS-compliant

Yes

Manufacturer part #

20342001

Type

WST M20

Documents & Downloads

Datasheet

Datasheet 2573554 Spelsberg 20342001 Plug M20 Plastic Light grey 600 pc(s)

User & Safety Instructions

User & Safety Instructions 2573554 Spelsberg 20342001 Plug M20 Plastic Light grey 600 pc(s)

Description

Die plugs, IP54, M_ x 1.5mm, with closed sealing membrane, gray, Sealing range 8-13.5mm, thread length 12mm

This text is machine translated.

What kind of Cable Screw Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)