• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Spelsberg 26062001 Twin membrane plug closed TPE 1 pc(s)

Product type
Twin membrane plug
Type
Ø 20 mm, closed
Material
TPE
Clamp Ø
7 mm
Terminal Ø (max.)
12 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 2
Total (€ 0.88 / piece)
€ 0.88
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • For wall thickness 1.5 - 4 mm
Product type

Twin membrane plug

Features

closed

Type

Ø 20 mm, closed

Material

TPE

Clamp Ø

7 mm

Terminal Ø (max.)

12 mm

IP66

Dimensions

1.5 - 4 mm mm

Halogen-free

Yes

Content

1 pc(s)

Dim

1.5 - 4 mm

Manufacturer part #

26062001

Type

DMS M20/or

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2379169 Spelsberg 26062001 Twin membrane plug closed TPE 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2379169 Spelsberg 26062001 Twin membrane plug closed TPE 1 pc(s)

Description

Double membrane stub with two sealing membranes, closed, thermoplastic elastomer (TPE), orange, for wall thicknesses of 1.5-4.5mm,

This text is machine translated.

Hints

Safety-relevant component - installation only by skilled workers

What kind of Cable Screw Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)