• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Spelsberg 26063201 Twin membrane plug closed Thermoplastic elastomer 1 pc(s)

Product type
Twin membrane plug
Type
Ø 32 mm, closed
Material
Thermoplastic elastomer
Clamp Ø
14 mm
Terminal Ø (max.)
21 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.49 / piece)
€ 3.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • For wall thickness 1.5 - 4 mm
Product type

Twin membrane plug

Features

closed

Bore diameter

32 mm

Type

Ø 32 mm, closed

Material

Thermoplastic elastomer

Clamp Ø

14 mm

Terminal Ø (max.)

21 mm

IP66

Halogen-free

Yes

Content

1 pc(s)

Manufacturer part #

26063201

Type

DMS M32/or

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2379171 Spelsberg 26063201 Twin membrane plug closed Thermoplastic elastomer 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2379171 Spelsberg 26063201 Twin membrane plug closed Thermoplastic elastomer 1 pc(s)

Description

Double membrane stub with two sealing membranes, closed, thermoplastic elastomer (TPE), orange, for wall thicknesses of 1.5-4.5mm,

This text is machine translated.

Hints

Safety-relevant component - installation only by skilled workers

What kind of Cable Screw Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)