• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Spelsberg 40290701 Joint box (L x W x H) 80 x 80 x 38 mm Grey IP54 1 pc(s)

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 7.49 / piece)
€ 7.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

JUNCTION BOX 2,5 MM² EMPTY

  • IP54

Technical specifications

Product type

Joint box

Factory colour

Grey

IP54

Dim

(L x W x H) 80 x 80 x 38 mm

Type

Without connector block

Features

w/o terminal block

Content

1 pc(s)

Material

Duroplast

Width

80 mm

Height

38 mm

Length

80 mm

Material (details)

Duroplast

Weight

0

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 622063 Spelsberg 40290701 Joint box (L x W x H) 80 x 80 x 38 mm Grey IP54 1 pc(s)

User & Safety Instructions

User & Safety Instructions 622063 Spelsberg 40290701 Joint box (L x W x H) 80 x 80 x 38 mm Grey IP54 1 pc(s)

Description

According to DIN IEC 60670-1-22 with attachment supports and sealing plugs M16.

Hints

Safety-relevant component - installation only by skilled workers

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.