• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Spelsberg 30215101 Joint box (L x W x H) 447 x 190 x 105 mm Grey IP66/IP67 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 29 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 549.00 / piece)
€ 549.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Continuity: 5-pin terminal for uncut conductorsClamping range for uncut conductors: 2.5 mm² to 25 mm²Clamping range for cut conductors: 2.5 mm² to 16 mm² Rated current 63 ABranch 5-pin: 2 x 2.5 - 6 mm²Rated current 40 ASealing range main cable: 17 - 22 mm
Product type

Joint box

Factory colour

Grey

IP66/IP67

Dim

(L x W x H) 447 x 190 x 105 mm

Content

1 pc(s)

Material

Duroplast

Elastomer

Stainless steel

Width

190 mm

Height

105 mm

Length

447 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2568794 Spelsberg 30215101 Joint box (L x W x H) 447 x 190 x 105 mm Grey IP66/IP67 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2568794 Spelsberg 30215101 Joint box (L x W x H) 447 x 190 x 105 mm Grey IP66/IP67 1 pc(s)

Description

Junction box, with protection class IP66/IP67, UI=400V AC, M25, (5 side), External mounting points, for installations in industrial environments and tunnels, pressure-suction-tight according to Gotthard guideline. Halogen-free housing made of special thermoset load, clamps made of high-temperature resistant special ceramic. External mounting straps and cover screws made of stainless steel 1.4571

This text is machine translated.

Scope of delivery

  • 2 pieces M25 cable gland, sealing range 9-16mm
  • 4 x M25 locking screws

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)