• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

KOPOS KSK 125_PO6P Cable splitter (L x W x H) 126 x 126 x 77 mm Orange 1 pc(s)

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 59.99 / piece)
€ 59.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Technical specifications

  • According to the standard EN 60670-1
Product type

Cable splitter

Factory colour

Orange

Dim

(L x W x H) 126 x 126 x 77 mm

Features

Halogen-free

Content

1 pc(s)

Width

126 mm

Height

77 mm

Length

126 mm

Documents & Downloads

Datasheet

Datasheet 2497016 KOPOS KSK 125_PO6P Cable splitter (L x W x H) 126 x 126 x 77 mm Orange 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2497016 KOPOS KSK 125_PO6P Cable splitter (L x W x H) 126 x 126 x 77 mm Orange 1 pc(s)

Description

Suitable for installation that requires maintenance in case of a fire.The box contains a ceramic terminal with functional retention - this is suitable for 5 conductors with cross-section of 1.5 to 6 mm².The can is attached to the concrete with the attached anchor.The terminal of the socket enables the connection of devices (no functional maintenance) to a branch. A thermal fuse is used to disconnect the secondary branch when the permissible temperature is exceeded in order to further ensure the function of the main branch (shutdown temperature 150 °C, max. current load 10 A). The soft puncture membranes enable a simple cable gland, with compliance with the protection class IP 66. The cover is secured by the supplied stainless steel screws.

This text is machine translated.

Scope of delivery

  • Junction box
  • Stainless steel screws
  • Ceramic terminal

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 65.54€ 63.44*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)