• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wiska 10109569 Junction box (L x W x H) 85 x 49 x 51 mm Grey-white (RAL 7035) IP66 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

134 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.99 / piece)
€ 4.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Junction box

Factory colour

Grey-white (RAL 7035)

IP66

Dim

(L x W x H) 85 x 49 x 51 mm

Content

1 pc(s)

Material

Polypropylene

Width

49 mm

Height

51 mm

Length

85 mm

Documents & Downloads

Datasheet

Datasheet 1897835 Wiska 10109569 Junction box (L x W x H) 85 x 49 x 51 mm Grey-white (RAL 7035) IP66 1 pc(s)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 10.54€ 8.44*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)