• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Spelsberg 69153301 80 A

Product type
Main tap terminal
Number of pins
5
Nominal current - rounded value
80 A
Nominal current
80 A
Weight
0
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

35 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 21.99 / piece)
€ 25.99
-15 %
€ 21.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • DIN rail mountingConnection type: Screws
Product type

Main tap terminal

Number of pins

5

Nominal current

80 A

Nominal current - rounded value

80 A

Weight

0

80 A

DIN rail

Screwing

5

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2379557 Spelsberg 69153301 80 A

User & Safety Instructions

User & Safety Instructions 2379557 Spelsberg 69153301 80 A

Description

Main cable branch terminal with 4 clamping points 1.5-25QMM each pin, 5-pin finger-protection

This text is machine translated.

Hints

Safety relevant component - Only by skilled workers

What kind of Terminal blocks & U-clamp Terminals are you looking for?

More interesting products

(*All information is plus legal VAT)