• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Spelsberg 72004201 SRS 150-210 Hose clamp Stainless steel Bundle diameter (min.) 150 mm Bundle Ø (max.) 210 mm 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 39.99 / piece)
€ 39.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Hose clamp

Bundle diameter (min.)

150 mm

Bundle Ø (max.)

210 mm

Pipe Ø

150 mm

210 mm

Manufacturer part #

72004201

Material (details)

Stainless steel

Mounting Ø (max.)

210 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2269757 Spelsberg 72004201 SRS 150-210 Hose clamp Stainless steel Bundle diameter (min.) 150 mm Bundle Ø (max.) 210 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2269757 Spelsberg 72004201 SRS 150-210 Hose clamp Stainless steel Bundle diameter (min.) 150 mm Bundle Ø (max.) 210 mm 1 pc(s)

Description

Screw clamp set made of stainless steel V2A, in connection with mast clamp set GEOS MSS, set=2 pieces, for mast diameter from 150 to 210mm

This text is machine translated.

Hints

Safety-relevant component - installation only by skilled workers

What kind of Hose Clips & Hose Clamps are you looking for?

More interesting products

(*All information is plus legal VAT)