• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Spelsberg 73112401 STV 1224-S32 Switchboard cabinet Wall No. of partitions = 12

Product type
Switchboard cabinet
No. of partitions
12
Mounting type
Wall
Width
250 mm
Height
400 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

9 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 265.00 / piece)
€ 265.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Piece(s) available
14-day return policy included

Technical specifications

  • Protection class: IP44
  • Material: Plastic
Product type

Switchboard cabinet

No. of partitions

12

Mounting type

Wall

Factory colour

Grey

Width

250 mm

Height

400 mm

Dim

(W x H x D) 250 x 400 x 122 mm

Depth

122 mm

Content

1 pc(s)

Grey

250

400 mm

122 mm

Plastic

CuZn

22.5 W

IP44

FALSE

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2379281 Spelsberg 73112401 STV 1224-S32 Switchboard cabinet Wall No. of partitions = 12

User & Safety Instructions

User & Safety Instructions 2379281 Spelsberg 73112401 STV 1224-S32 Switchboard cabinet Wall No. of partitions = 12

Description

Socket distributor, partly equipped, for customer installation of series installation devices, with integrated earthing contact sockets and CEE sockets, pre-wired to PE/N terminals, high mechanical load capacity, temperature-insensitive, combined, Division units: Max. 12TE

This text is machine translated.

Hints

Safety-relevant component - installation only by skilled workers

More interesting products

(*All information is plus legal VAT)