

Terminal
2
76 A
76 A
Other
Grey
285
TRUE
24 mm
21.5 mm
450 V
2
40-40 °C
V2
FALSE
Screw connection
Screw connection
FALSE
1.5-16 mm²
1.5-16 mm²
Thermoplastic
76 A
FALSE
not relevant
Datasheet 2379566 Spelsberg 79021801 Terminal 76 A
User & Safety Instructions 2379566 Spelsberg 79021801 Terminal 76 A