

Terminal
25 mm²
2
(L x W x H) 286 x 45 x 43 mm
PE
Thermoplastic
45 mm
43 mm
286 mm
Screw fastening
Other
Grey
285
TRUE
24 mm
21.5 mm
450 V
2
40-40 °C
V2
FALSE
Screw connection
Screw connection
FALSE
1.5-16 mm²
1.5-16 mm²
Thermoplastic
76 A
FALSE
not relevant
Datasheet 3374357 Spelsberg 79022501 Terminal Thermoplastic 25 mm² Conductor type = PE
User & Safety Instructions 3374357 Spelsberg 79022501 Terminal Thermoplastic 25 mm² Conductor type = PE