• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Spelsberg 79500201 AK MPI 2 AK Mounting Plate For Plastic Casing (L x W) 240 mm x 240 mm Insulator Compatible with (deta

Product type
Mounting plate
Length
240 mm
Width
240 mm
Material
Insulant
Dim
(L x W) 240 mm x 240 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 14 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 5
Multiple: 1
Total (€ 28.99 / piece)
€ 29.99
€ 28.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Mounting plate

Length

240 mm

Width

240 mm

Dim

(L x W) 240 mm x 240 mm

Material thickness

4 mm

Material

Insulant

Compatible with (details)

AKL/AKi 2 - t

Content

1 pc(s)

Type

AK MPI 2

Material (details)

Insulator

Type

AK MPI 2

Weight

0.34

240

4 mm

Untreated

Plastic

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 531157 Spelsberg 79500201 AK MPI 2 AK Mounting Plate For Plastic Casing (L x W) 240 mm x 240 mm Insulator Compatible with (deta

User & Safety Instructions

User & Safety Instructions 531157 Spelsberg 79500201 AK MPI 2 AK Mounting Plate For Plastic Casing (L x W) 240 mm x 240 mm Insulator Compatible with (deta

Description

The mounting plates are made of insulating material or steel
for easy installation of additional fixtures

Scope of delivery

  • mounting plate with mounting material

Hints

Safety-relevant component - installation only by skilled workers

More interesting products

(*All information is plus legal VAT)