• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Spelsberg AK MPS 4 Mounting plate (L x W) 540 mm x 240 mm 1 pc(s)

Product type
Mounting plate
Length
540 mm
Width
240 mm
Dim
(L x W) 540 mm x 240 mm
Material thickness
2 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 55.99 / piece)
€ 55.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

AK Mounting plate for plastic casing

Our service for you

Technical specifications

Product type

Mounting plate

Length

540 mm

Width

240 mm

Dim

(L x W) 540 mm x 240 mm

Material thickness

2 mm

Content

1 pc(s)

Type

AK MPS 4

RoHS-compliant

Yes

240

2 mm

Galvanized

Steel

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2574212 Spelsberg AK MPS 4 Mounting plate (L x W) 540 mm x 240 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2574212 Spelsberg AK MPS 4 Mounting plate (L x W) 540 mm x 240 mm 1 pc(s)

Description

The mounting plates are made of insulating material or steel
for easy installation of additional fixtures

Scope of delivery

  • mounting plate with mounting material

More interesting products

(*All information is plus legal VAT)