

Terminal block
5
125 A
125 A
Other
Grey
225
TRUE
33 mm
18 mm
690 V
5
85-85 °C
V2
FALSE
Screw connection
FALSE
10-35 mm²
10-35 mm²
Thermoplastic
125 A
FALSE
not relevant
Datasheet 2379577 Spelsberg 84003501 125 A 1 pc(s)
User & Safety Instructions 2379577 Spelsberg 84003501 125 A 1 pc(s)