• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Spelsberg Abox MPI 060 Mounting plate (L x W) 94 mm x 94 mm Insulant Light grey 1 pc(s) Piece

Packaging type
Piece
Product type
Mounting plate
Length
94 mm
Width
94 mm
Material
Insulant
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Piece

Product type

Mounting plate

Features

with screw

Length

94 mm

Width

94 mm

Dim

(L x W) 94 mm x 94 mm

Material thickness

2.5 mm

Material

Insulant

Factory colour

Light grey

Content

1 pc(s)

Type

Abox MPI 060

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3062344 Spelsberg Abox MPI 060 Mounting plate (L x W) 94 mm x 94 mm Insulant Light grey 1 pc(s) Piece

Description

Mounting plate made of laminated insulation material, strength 2.5 mm, gray including mounting screws. For mounting in junction boxes Abox / Abox Pro from 2024., for Abox / Abox Pro 060 dimensions: 94 x 94 x 2.5 mm

This text is machine translated.

More interesting products

(*All information is plus legal VAT)