• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Spelsberg GEOS MH-22 NS35/15 Mount 1 pc(s) Package

Packaging type
Package
Product type
Mount
Width
35 mm
Height
15 mm
Dim
(W x H) 35 mm x 15 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 17 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 10
Multiple: 1
Total (€ 24.99 / piece)
€ 24.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Package

Product type

Mount

Width

35 mm

Height

15 mm

Dim

(W x H) 35 mm x 15 mm

Content

1 pc(s)

Type

GEOS MH-22 NS35/15

Documents & Downloads

Datasheet

Datasheet 2378655 Spelsberg GEOS MH-22 NS35/15 Mount 1 pc(s) Package

Datasheet 2378655 Spelsberg GEOS MH-22 NS35/15 Mount 1 pc(s) Package

User & Safety Instructions

User & Safety Instructions 2378655 Spelsberg GEOS MH-22 NS35/15 Mount 1 pc(s) Package

Description

Mounting bracket set, for tool-free mounting of standard rails 35 x 15mm and mounting plates in different heights, set = 4 pieces, for GEOS-L/-S 3030-22, GEOS-L/-S 3040-22, GEOS-L/-S 4050-22, GEOS-S 4030-22, GEOS-S 5040-22

This text is machine translated.

Hints

Safety-relevant component - installation only by skilled workers

What kind of DIN & Mounting Rail Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)