• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Spelsberg GMI 3 Mounting plate (L x W) 380 mm x 260 mm Steel plate 5 pc(s)

Product type
Mounting plate
Length
380 mm
Width
260 mm
Material
Steel plate
Dim
(L x W) 380 mm x 260 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 5 pc(s))
Total (€ 48.00 / piece)
€ 239.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

GTi Mounting plate for plastic casing

Our service for you

Technical specifications

Product type

Mounting plate

Length

380 mm

Width

260 mm

Dim

(L x W) 380 mm x 260 mm

Material thickness

5 mm

Material

Steel plate

Content

5 pc(s)

Type

GMI 3

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 2574204 Spelsberg GMI 3 Mounting plate (L x W) 380 mm x 260 mm Steel plate 5 pc(s)

User & Safety Instructions

User & Safety Instructions 2574204 Spelsberg GMI 3 Mounting plate (L x W) 380 mm x 260 mm Steel plate 5 pc(s)

Description

The mounting plates are made of insulating material or steel for easy installation of additional fixtures.

Scope of delivery

  • Mounting plate with mounting material.

More interesting products

(*All information is plus legal VAT)