• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Spelsberg GTI 5-g Fitting bracket 440 x 640 x 179 x 179 Polycarbonate (PC) Grey 1 pc(s) Piece

Packaging type
Piece
Product type
Fitting bracket
Material
Polycarbonate (PC)
Width
640 mm
Height
179 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 275.00 / piece)
€ 275.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Piece

Product type

Fitting bracket

Features

closed

Material

Polycarbonate (PC)

Factory colour

Grey

Type

Grey cover

Length

440 mm

Width

640 mm

Height

179 mm

Dimensions

440 x 640 x 179 mm

Content

1 pc(s)

Type

GTI 5-g

Dim

(L x W x H) 440 x 640 x 179 mm

Manufacturer part #

1040501

Depth

179 mm

Material (details)

Polycarbonate

Type

GTI 5-g

Surface mounted (plaster)

II

Grey

440

640 mm

179 mm

7035

FALSE

157 mm

0

Cover

Plastic

0

IK08

IP65

FALSE

Closed

3R

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 531182 Spelsberg GTI 5-g Fitting bracket 440 x 640 x 179 x 179 Polycarbonate (PC) Grey 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 531182 Spelsberg GTI 5-g Fitting bracket 440 x 640 x 179 x 179 Polycarbonate (PC) Grey 1 pc(s) Piece

Description

The GTi Series is sealed and combined serially The sealing flanges are equipped with metric eruptions - no subsequent drilling or milling - simply eject the eruptions with a screw driver and install the provided IP54/66 mounting connection - that's it. The casing is scratch resistant and UV and weather-resistant and suitable for use in protected outdoor areas. They are characterized by high flexibility, example: by the mounting of accessories as well as several options in the interior of the box, the adjusted standard rails and mounting plates. The covers are optionally available in Gray or Transparent .

Hints

Safety-relevant component - installation only by skilled workers

What kind of Junction box are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.