• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Spelsberg GTi 2-g Fitting bracket 320 x 320 x 179 x 179 Polycarbonate (PC) Grey 1 pc(s) Piece

Packaging type
Piece
Product type
Fitting bracket
Material
Polycarbonate (PC)
Width
320 mm
Height
179 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

23 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 144.99 / piece)
€ 144.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Spelsberg GTi 2-g Fitting bracket 320 x 320 x 179 x 179 Polycarbonate (PC) Grey 1 pc(s) Piece

Our service for you

Technical specifications

Packaging type

Piece

Product type

Fitting bracket

Material

Polycarbonate (PC)

Factory colour

Grey

Length

320 mm

Width

320 mm

Height

179 mm

Dimensions

320 x 320 x 179 mm

Content

1 pc(s)

Type

GTi 2-g

Dim

(L x W x H) 320 x 320 x 179 mm

RoHS-compliant

Yes

Manufacturer part #

01040201

Depth

179 mm

Material (details)

Polycarbonate

Documents & Downloads

Datasheet

Datasheet 2574219 Spelsberg GTi 2-g Fitting bracket 320 x 320 x 179 x 179 Polycarbonate (PC) Grey 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 2574219 Spelsberg GTi 2-g Fitting bracket 320 x 320 x 179 x 179 Polycarbonate (PC) Grey 1 pc(s) Piece

Description

The GTi Series is sealed and combined serially The sealing flanges are equipped with metric eruptions - no subsequent drilling or milling - simply eject the eruptions with a screw driver and install the provided IP54/66 mounting connection - that's it. The casing is scratch resistant and UV and weather-resistant and suitable for use in protected outdoor areas. They are characterized by high flexibility, example: by the mounting of accessories as well as several options in the interior of the box, the adjusted standard rails and mounting plates. The covers are optionally available in Gray or Transparent .

What kind of Junction box are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)