• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Spelsberg Gti GFS 13-m Cable grommet pre-punched Polycarbonate (PC) Grey 1 pc(s)

Product type
Cable grommet
Features
pre-punched
Material
Polycarbonate (PC)
Type
40 xM 20/25+2 xM25/32 +3 xM32/40+2 xM 40/50
Factory colour
Grey
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 67.99 / piece)
€ 67.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Technical specifications

Product type

Cable grommet

Features

pre-punched

Type

40 xM 20/25+2 xM25/32 +3 xM32/40+2 xM 40/50

Factory colour

Grey

Material

Polycarbonate (PC)

Height

3 mm

Compatible with (details)

GTi 3

Weight

0

Halogen-free

No

Content

1 pc(s)

Manufacturer part #

7251301

Type

Gti GFS 13-m

Material properties

Polycarbonate

Material (details)

Polycarbonate

Type

GFS 13-m

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 531187 Spelsberg Gti GFS 13-m Cable grommet pre-punched Polycarbonate (PC) Grey 1 pc(s)

User & Safety Instructions

User & Safety Instructions 531187 Spelsberg Gti GFS 13-m Cable grommet pre-punched Polycarbonate (PC) Grey 1 pc(s)

Description

it is mandatory to complete the casings

Scope of delivery

  • Flange with mounting material

Hints

Safety-relevant component - installation only by skilled workers

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 70.18€ 69.28*

More interesting products

(*All information is plus legal VAT)