
1/2
Piece
PUR
Square connector
A standard
Socket
IP65
IP67
IP68
2
230 V DC/AC
2 + PE
8047806
1 pc(s)
5.7 mm
5.0 m
0.75 mm²
0.75 mm²
DIN
Socket, right angle
90 °C
-40 °C
VA21-230.0-5/S370
Oil-resistant
Silicone-free
Corrosion-resistant
Acid-resistant/non-caustic
Hydrolysis-resistant
Flame-retardant
Spark-proof
Ozone-resistant
UV-proof
Twistable
Show moreYes
UL
10.0 A
Datasheet 3553496 Square connector, type A, 2+PE, sensor/actuator cable VA21-230.0-5/S370 8047806 Escha Content: 1 pc(s)
User & Safety Instructions 3553496 Square connector, type A, 2+PE, sensor/actuator cable VA21-230.0-5/S370 8047806 Escha Content: 1 pc(s)