• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Square connector with special function LVER-A-9792 10m PUR DC 24V LVER-A-9792 10m PUR DC 24V 709792 Lütze Content: 1 pc(

Product type
Square connector + molded lead
Manufacturer part #
709792
Content
1 pc(s)
Cable length
10 m
Type
LVER-A-9792 10m PUR DC 24V
Datasheet (PDF)
EAN:
Part number:
Item no:
Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 97.99 / piece)
€ 97.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Technical specifications

Product type

Square connector + molded lead

Manufacturer part #

709792

Content

1 pc(s)

Cable length

10 m

Type

LVER-A-9792 10m PUR DC 24V

Documents & Downloads

Datasheet

Datasheet 3862190 Square connector with special function LVER-A-9792 10m PUR DC 24V LVER-A-9792 10m PUR DC 24V 709792 Lütze Content: 1 pc(

User & Safety Instructions

User & Safety Instructions 3862190 Square connector with special function LVER-A-9792 10m PUR DC 24V LVER-A-9792 10m PUR DC 24V 709792 Lütze Content: 1 pc(

Information

Information 3862190 Square connector with special function LVER-A-9792 10m PUR DC 24V LVER-A-9792 10m PUR DC 24V 709792 Lütze Content: 1 pc(

Description

Interference suppression technology; Square connector with special function; Type A (18mm), 2-pole + 2×PE; PUR connection cable 4×0.75mm²; switching amplifier, short circuit proof, 0°/180° mounting possible

This text is machine translated.

More interesting products

(*All information is plus legal VAT)