
Highlights & Details
ST-20M / KTY19-6M ST-20M Temperature sensor -50 up to +150 °C 2000 Ω
- Measuring range -50°C - +150°C
- Linear output signal
- R25 =2000 Ω ± 1%
- Excellent long-term stability
- Short response time
- Stainless steel housing with screw thread
- Metric thread M10
Technical specifications
- Measurement current: max. 5 mA
- Product type
Temperature sensor
- Type
ST-20M
- Temperature reading range (min.)
-50 °C
- Temperature reading range (max.)
+150 °C
- Temperature reading range
-50 up to +150 °C
- Connector
AMP Junior Timer
- Type
Connector clips
- Enclosure material
Stainless steel
- Max. operating voltage
25 V DC
- Operating voltage
25 V DC (max)
- Accuracy
1 %
- Resistance
2000 Ω
- Resistance reference
+25 °C
- Type
Temperature sensor:
- Tolerance
± 1 %
- Type
ST-20M / KTY19-6M
- Connection
Plug connection
- Casing
Screwed stainless steel housing
- Reading range
-50 - +150 °C
- Operating voltage
max. 25 V (10 ms)
Documents & Downloads
Datasheet
Datasheet 186465 ST-20M / KTY19-6M ST-20M Temperature sensor -50 up to +150 °C 2000 Ω
User & Safety Instructions
User & Safety Instructions 186465 ST-20M / KTY19-6M ST-20M Temperature sensor -50 up to +150 °C 2000 Ω
Description
Frequently Bought Together
(*All information is plus legal VAT)€ 40.48*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






























