• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Stabila 15229-ISO Spirit level Calibrated to (ISO standards) 122 cm 0.5 mm/m

Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Stabila water-level type 96-2, 122 cm, extra-rigid aluminum profile, 1 horizontal level, 2 vertical bubble levels, Shock-absorbing end caps, integrated non-slip stoppers

  • HIGH-QUALITY: Extra-rigid aluminum profile with reinforcement ribs for high stability. Two exactly flat-milled measuring surfaces. Two vertical bubble levels ensure quick and precise reading in any position
  • PRACTICAL: Shock-absorbing 2K end caps to protect the profile. Integrated sliding stopper for a firm hold of the spirit level while marking Removable end caps for exact application in corners
  • OPTIMALLY READABLE: Quality DRAGONFLIES with fluorescent liquid. Highly transparent, robust acrylic glass with precisely polished interior contours and flush-fitting readout rings
  • PERMANENTLY PRECISE: Built-in technology LOCKED VALS provides long-term precision. Spirit levels and profile are once aligned precisely with each other and then connected firmly with each other
  • SUITABLE for BUILDING SITE: Measuring accuracy in normal position ± 0.5 mm/m, in wrapped position ± 0.75 mm/m. Exact reading from –20 °C to +50 °C. Easy to clean thanks to electrostatic powder coating

Technical specifications

Product type

Spirit level

Length

122 cm

Level accuracy

0.5 mm/m

Material

Aluminium rail

ISO standards

Type

15229-ISO

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Warranty Terms

Warranty Terms 3049248 Stabila 15229-ISO Spirit level Calibrated to (ISO standards) 122 cm 0.5 mm/m

Description

A spirit level is stressed on the construction and it can easily happen that it falls down. It is therefore all the more important that it continues to measure as accurately as it was on the first day, even in the event of daily stress. The two vertical bubble levels allow you to read the data in any position. The stable reinforced aluminum square profile and the mounting technology of Stabila with firmly cast in spirit level make the device the perfect partner for hard construction site applications. Stabila spirit levels: Precision that will last a lifetime.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.