• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Stabila 18788-ISO Spirit level Calibrated to (ISO standards) 80 cm 0.5 mm/m

Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Stabila spirit level type 80 U-2, 80 cm

  • Smooth aluminum rectangular profile
  • Two vertical bubble levels ensure quick reading in any position
  • Coated measuring surface protects sensitive surfaces
  • Easy to clean thanks to smooth sides and electrostatic powder coating
  • Plastic end caps protect the profile in case of impacts
  • Stabila installation technology provides long-term precision – measurement accuracy in normal position ± 0.5 mm/m, in wrapped position ± 1.0 mm/m.
  • 1 horizontal spirit levels, 2 vertical spirit levels, 1 coated measurement surface
  • This text is machine translated.

Technical specifications

Product type

Spirit level

Length

80 cm

Level accuracy

0.5 mm/m

Material

Aluminium rail

ISO standards

Type

18788-ISO

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Warranty Terms

Warranty Terms 3049258 Stabila 18788-ISO Spirit level Calibrated to (ISO standards) 80 cm 0.5 mm/m

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.