• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Stabila Type 196-2 15233 Alu spirit level incl. anti-slip pad 61 cm 0.50 mm/m

1/11
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 63.99 / piece)
€ 63.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Technical specifications

  • PROFILASS 5.1 AAB725c003
  • Accuracy in envelope position: 0.50mm/m.
  • Number of spirit levels: 3
  • Profile: Aluminum rectangular profile with reinforcement ribs
  • Measurement accuracy in normal position: 0.50mm/m.
  • Envelope measurement
  • Opening
Product type

Alu spirit level

Features

incl. anti-slip pad

Length

61 cm

Level accuracy

0.50 mm/m

Material

Aluminium

Material properties

Aluminium alloy

Width

3 cm

Dim

(L x W) 61 cm x 3 cm

Weight

0.65 kg

Type

Type 196-2

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1885157 Stabila Type 196-2 15233 Alu spirit level incl. anti-slip pad 61 cm 0.50 mm/m

Warranty Terms

Warranty Terms 1885157 Stabila Type 196-2 15233 Alu spirit level incl. anti-slip pad 61 cm 0.50 mm/m

Description

Extra-rigid aluminum profile with reinforcement ribs. Grip openings for optimum handling and secure hold while working. Shock-absorbing, removable end caps. End caps with sliding stopper – fixed fit of the spirit level when marking. Easy to clean. Spirit level with 2 precisely plane-milled measuring surfaces. Stabila installation technology ensures long-term precision.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 80.47*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)