• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Stabila 16957-1 360-degree laser receiver Suitable for Stabila

1/11
EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 395.00 / piece)
€ 395.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Automatic switch-off (after 30 min with signal)
  • Operating temperature -20 - 60 °C
Product type

360-degree laser receiver

Operating time (battery-powered)

70 h

Power supply

2 x AA battery (optional)

Suitable for

Stabila

Manufacturer's standards (no certificate)

Power supply (details)

2 x size AA batteries

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1233749 Stabila 16957-1 360-degree laser receiver Suitable for Stabila

Information

Information 1233749 Stabila 16957-1 360-degree laser receiver Suitable for Stabila

Warranty Terms

Warranty Terms 1233749 Stabila 16957-1 360-degree laser receiver Suitable for Stabila

Description

Intelligent fairs - work more efficiently. You can read off directly in the deviation from the reference height: mm accuracy. Thus, for example, correct Spriesse-settings and concrete high much faster and more accurate. No complicated moving of the receiver at the bar.

Features

  • Reference deviation in mm directly in the display can be read: Very fastest height correction when concreting or while aligning the sprout - without bar adjustment
  • Large reception range: 8 high-cm
  • Two displays: front and rear
  • Water and dust proof according to IP67.

Hints

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 403.99*

What kind of Levels & Accessories are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)