• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Stabila 19625 Spare battery Suitable for Stabila

EAN:
Part number:
Item no:
Dispatches on Wed 18 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 69.99 / piece)
€ 69.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Voltage 12 V
  • Capacity 2000 mA
Product type

Spare battery

Operating voltage

12 V

Power supply

Li-ion rechargeable battery (included)

Suitable for

Stabila

Weight

290.000 g

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3165217 Stabila 19625 Spare battery Suitable for Stabila

Description

POWERFUL:
CAS Battery 12 V LI-POWER - fits all Stabila 12 V lasers and CAS chargers (12–18 V)

LONG-LIFE:
Long life thanks to permanent electronic single cell monitoring while charging

CONVENIENT:
Capacity display for permanent monitoring of charge status

STABLE:
Long storage capacity and minimal self-discharge

CONTROLLED:
Continuous monitoring of battery temperature (shuts off at 80 °C)

This text is machine translated.

What kind of Levels & Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)