• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Stabila LAX 300 G Cross line laser Calibrated to (ISO standards) Self-levelling Range (max.): 30 m

1/13
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Cross line laser

Features

Self-levelling

Range (max.)

30 m

Accuracy (+/-)

0.3 mm/m

Auto-adjustment range (+/-)

4.5°

Laser category

2

Operating time (battery-powered)

15 hours h

Power supply (details)

3 x AA 1.5 V batteries

Tripod thread mount

1/4"

ISO standards

Type

LAX 300 G

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2387359 Stabila LAX 300 G Cross line laser Calibrated to (ISO standards) Self-levelling Range (max.): 30 m

Information

Information 2387359 Stabila LAX 300 G Cross line laser Calibrated to (ISO standards) Self-levelling Range (max.): 30 m

Warranty Terms

Warranty Terms 2387359 Stabila LAX 300 G Cross line laser Calibrated to (ISO standards) Self-levelling Range (max.): 30 m

Description

For all professionals who rely on precise and optimally visible laser lines, the LAX 300 G is the ideal partner in interior design. Stabila GREENBEAM technology delivers sharp, ultra-bright, long laser lines that make your work even more efficient and productive. Solder and leveling work can be carried out simultaneously on the floor, wall and ceiling – this makes the laser an all-round talent with numerous areas of application.

This text is machine translated.

Features

  • Vertical laser line
  • horizontal laser line
  • Height-adjustable foot
  • Self leveling Protection class IP 54.

Scope of delivery

  • Target plate
  • Wall bracket
  • Belt holster
  • 3 x AA 1.5 V batteries.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.