• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Stabila LAX300 Cross line laser Calibrated to (ISO standards) Self-levelling Range (max.): 20 m

1/14
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • PROFILASS 5.1 EAC221c002
  • Operating time 20 h
  • Protection class IP54
  • Incl. Tripod holder
Product type

Cross line laser

Features

Self-levelling

Range (max.)

20 m

Accuracy (+/-)

0.30 mm/m

Auto-adjustment range (+/-)

4.5°

Laser category

2

Power supply (details)

3 x type AA batteries

Tripod thread mount

1/4"

Length

11.80 cm

Width

8.40 cm

Height

10 cm

Dim

(L x W x H) 11.80 x 8.40 x 10 cm

Weight

0.54 kg

ISO standards

Type

LAX300

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2387371 Stabila LAX300 Cross line laser Calibrated to (ISO standards) Self-levelling Range (max.): 20 m

Information

Information 2387371 Stabila LAX300 Cross line laser Calibrated to (ISO standards) Self-levelling Range (max.): 20 m

Warranty Terms

Warranty Terms 2387371 Stabila LAX300 Cross line laser Calibrated to (ISO standards) Self-levelling Range (max.): 20 m

Description

Self-leveling cross-line solder laser for working directly on the laser lines. 1 horizontal line, 1 vertical line, solder points for the transfer of the layout from floor to ceiling – visible up to 20 m. The vertical line covers almost the entire room. Compact, rotating housing with extendable stand for height adjustment for direct work on U-profiles. Including laser telescopic support.

This text is machine translated.

Hints

3x AA batteries are required for operation. These are not included in the delivery!

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.