• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Stabila Type 70-2, 100 cm 14189-ISO Alu spirit level Calibrated to (ISO standards) 100 cm 0.5 mm/m

Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Stabila water-level type 70-2, 100 cm, light aluminum profile, 1 horizontal level, 2 vertical bubble levels, Made in Germany ISO

  • Light aluminum rectangular profile spirit level with two vertical bubble levels for quick reading in each positionCoated measuring surface protects sensitive surfacesEasy to clean thanks to smooth sides and electrostatic powder coatingPlastic end caps protect the profile in case of impactsStabila panel-mounted technology provides for long-term precision – measurement accuracy in normal position ± 0.5 mm/mStabila quality bubble levels for optimal readability - highly transparent, resistant acrylic glass with precisely ground interior contours and fluorescent bubble levels fluid1 horizontal spirit levels, 2 vertical spirit levels, 1 coated measurement surface

Technical specifications

Product type

Alu spirit level

Length

100 cm

Level accuracy

0.5 mm/m

Material

Aluminium rail

Width

1000 mm

Dim

(L x W) 100 cm x 1000 mm

ISO standards

Reading range

1000 mm

Type

Type 70-2, 100 cm

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Warranty Terms

Warranty Terms 2743326 Stabila Type 70-2, 100 cm 14189-ISO Alu spirit level Calibrated to (ISO standards) 100 cm 0.5 mm/m

Description

Many professionals rely on the Type 70-2, a reliable, light and extremely precise measurement tool. The two vertical bubble levels allow you to read the data in any position. Owing to the large variety of models, a measuring range between 40 cm and 180 cm is covered. As with all spirit levels from Stabila, the spirit level and measuring surface are precisely aligned with each other in the production process and then permanently connected to each other in order to ensure maximum measuring accuracy over many years.

This text is machine translated.

Features

  • Light aluminum profile - comfortable to useTwo vertical bubble levels ensure quick readingCoated measuring surface protects sensitive surfaces

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.